
LTR100JZPJ513 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ513TR-ND - Tape & Reel (TR) 846-LTR100JZPJ513CT-ND - Cut Tape (CT) 846-LTR100JZPJ513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ513 |
Description | RES SMD 51K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF5102 | Rohm Semiconductor | 3.940 | 846-LTR100JZPF5102CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19264 € | 48,16 € |
| 500 | 0,17944 € | 89,72 € |
| 1.000 | 0,16896 € | 168,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15399 € | 615,96 € |
| 8.000 | 0,14871 € | 1.189,68 € |
| 12.000 | 0,14613 € | 1.753,56 € |
| 20.000 | 0,14334 € | 2.866,80 € |
| 28.000 | 0,14173 € | 3.968,44 € |
| 40.000 | 0,14022 € | 5.608,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

