
LTR100JZPJ391 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ391TR-ND - Tape & Reel (TR) 846-LTR100JZPJ391CT-ND - Cut Tape (CT) 846-LTR100JZPJ391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ391 |
Description | RES SMD 390 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,19504 € | 48,76 € |
| 500 | 0,18170 € | 90,85 € |
| 1.000 | 0,17109 € | 171,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15593 € | 623,72 € |
| 8.000 | 0,15058 € | 1.204,64 € |
| 12.000 | 0,14797 € | 1.775,64 € |
| 20.000 | 0,14514 € | 2.902,80 € |
| 28.000 | 0,14352 € | 4.018,56 € |
| 40.000 | 0,14199 € | 5.679,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

