
LTR100JZPJ363 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ363TR-ND - Tape & Reel (TR) 846-LTR100JZPJ363CT-ND - Cut Tape (CT) 846-LTR100JZPJ363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ363 |
Description | RES SMD 36K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13863 € | 554,52 € |
| Unit Price without VAT: | 0,13863 € |
|---|---|
| Unit Price with VAT: | 0,16497 € |

