36 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPJ360

DigiKey Part Number
846-LTR100JZPJ360TR-ND - Tape & Reel (TR)
846-LTR100JZPJ360CT-ND - Cut Tape (CT)
846-LTR100JZPJ360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPJ360
Description
RES SMD 36 OHM 5% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTR100JZPF36R0Rohm Semiconductor2.792LTR100JZPF36R0CT-ND0,54000 €Parametric Equivalent
In-Stock: 3.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29700 €2,97 €
250,25120 €6,28 €
500,22460 €11,23 €
1000,20320 €20,32 €
2500,18172 €45,43 €
5000,16928 €84,64 €
1.0000,15940 €159,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14953 €598,12 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €