Chip Resistor Wide 2512 (6432 Metric), 1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPJ332

DigiKey Part Number
846-LTR100JZPJ332TR-ND - Tape & Reel (TR)
846-LTR100JZPJ332CT-ND - Cut Tape (CT)
846-LTR100JZPJ332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPJ332
Description
HIGH POWER CHIP RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Chip Resistor Wide 2512 (6432 Metric), 1225
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Package / Case
Wide 2512 (6432 Metric), 1225
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,31900 €3,19 €
250,26960 €6,74 €
500,24100 €12,05 €
1000,21820 €21,82 €
2500,19504 €48,76 €
5000,18170 €90,85 €
1.0000,17109 €171,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08280 €331,20 €
8.0000,07913 €633,04 €
12.0000,07735 €928,20 €
20.0000,07542 €1.508,40 €
28.0000,07431 €2.080,68 €
40.0000,07326 €2.930,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €