
LTR100JZPFLR470 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPFLR470TR-ND - Tape & Reel (TR) 846-LTR100JZPFLR470CT-ND - Cut Tape (CT) 846-LTR100JZPFLR470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPFLR470 |
Description | RES SMD 0.47 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,42690 € | 42,69 € |
| 250 | 0,39124 € | 97,81 € |
| 500 | 0,37052 € | 185,26 € |
| 1.000 | 0,35405 € | 354,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33051 € | 1.322,04 € |
| 8.000 | 0,32220 € | 2.577,60 € |
| 12.000 | 0,31814 € | 3.817,68 € |
| 20.000 | 0,31374 € | 6.274,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

