
LTR100JZPFLR220 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPFLR220TR-ND - Tape & Reel (TR) 846-LTR100JZPFLR220CT-ND - Cut Tape (CT) 846-LTR100JZPFLR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPFLR220 |
Description | RES SMD 0.22 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,50040 € | 12,51 € |
| 50 | 0,45640 € | 22,82 € |
| 100 | 0,42160 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29124 € | 1.164,96 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

