
LTR100JZPFL | |
|---|---|
DigiKey Part Number | 846-LTR100JZPFLTR-ND - Tape & Reel (TR) 846-LTR100JZPFLCT-ND - Cut Tape (CT) 846-LTR100JZPFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPFL |
Description | HIGH POWER LOW OHMIC CHIP RESIST |
Customer Reference | |
Detailed Description | Chip Resistor Wide 2512 (6432 Metric), 1225 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |

