
LTR100JZPF62R0 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF62R0TR-ND - Tape & Reel (TR) 846-LTR100JZPF62R0CT-ND - Cut Tape (CT) 846-LTR100JZPF62R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF62R0 |
Description | RES SMD 62 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,24040 € | 12,02 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,19556 € | 48,89 € |
| 500 | 0,18250 € | 91,25 € |
| 1.000 | 0,17215 € | 172,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15734 € | 629,36 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

