
LTR100JZPF30R0 | |
|---|---|
DigiKey Part Number | LTR100JZPF30R0TR-ND - Tape & Reel (TR) LTR100JZPF30R0CT-ND - Cut Tape (CT) LTR100JZPF30R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF30R0 |
Description | RES SMD 30 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR100JZPF30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,19872 € | 49,68 € |
| 500 | 0,18548 € | 92,74 € |
| 1.000 | 0,17494 € | 174,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15990 € | 639,60 € |
| 8.000 | 0,15459 € | 1.236,72 € |
| 12.000 | 0,15200 € | 1.824,00 € |
| 20.000 | 0,14919 € | 2.983,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

