2.7 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF2R70

DigiKey Part Number
846-LTR100JZPF2R70TR-ND - Tape & Reel (TR)
846-LTR100JZPF2R70CT-ND - Cut Tape (CT)
846-LTR100JZPF2R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF2R70
Description
RES SMD 2.7 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.563
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16888 €675,52 €
8.0000,16327 €1.306,16 €
12.0000,16054 €1.926,48 €
20.0000,15757 €3.151,40 €
28.0000,15587 €4.364,36 €
40.0000,15426 €6.170,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,32100 €3,21 €
250,26960 €6,74 €
500,24340 €12,17 €
1000,21800 €21,80 €
2500,19800 €49,50 €
5000,18480 €92,40 €
1.0000,17431 €174,31 €
Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,34100 €3,41 €
250,28800 €7,20 €
500,25800 €12,90 €
1000,23410 €23,41 €
2500,20988 €52,47 €
5000,19590 €97,95 €
1.0000,18477 €184,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €