
LTR100JZPF1R80 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF1R80TR-ND - Tape & Reel (TR) 846-LTR100JZPF1R80CT-ND - Cut Tape (CT) 846-LTR100JZPF1R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF1R80 |
Description | RES SMD 1.8 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,20988 € | 52,47 € |
| 500 | 0,19590 € | 97,95 € |
| 1.000 | 0,18477 € | 184,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16888 € | 675,52 € |
| 8.000 | 0,16327 € | 1.306,16 € |
| 12.000 | 0,16054 € | 1.926,48 € |
| 20.000 | 0,15757 € | 3.151,40 € |
| 28.000 | 0,15587 € | 4.364,36 € |
| 40.000 | 0,15426 € | 6.170,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

