1.6 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1R60

DigiKey Part Number
846-LTR100JZPF1R60TR-ND - Tape & Reel (TR)
846-LTR100JZPF1R60CT-ND - Cut Tape (CT)
846-LTR100JZPF1R60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1R60
Description
RES SMD 1.6 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33700 €3,37 €
250,28440 €7,11 €
500,25480 €12,74 €
1000,23120 €23,12 €
2500,20728 €51,82 €
5000,19348 €96,74 €
1.0000,18247 €182,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16678 €667,12 €
8.0000,16124 €1.289,92 €
12.0000,15854 €1.902,48 €
20.0000,15561 €3.112,20 €
28.0000,15393 €4.310,04 €
40.0000,15235 €6.094,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €