110 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1103

DigiKey Part Number
846-LTR100JZPF1103TR-ND - Tape & Reel (TR)
846-LTR100JZPF1103CT-ND - Cut Tape (CT)
846-LTR100JZPF1103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1103
Description
RES SMD 110K OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14848 €593,92 €
Manufacturers Standard Package
Unit Price without VAT:0,14848 €
Unit Price with VAT:0,17669 €