
LTR100JZPD | |
|---|---|
DigiKey Part Number | 846-LTR100JZPDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR100JZPD |
Description | HIGH POWER CHIP RESISTORS WIDE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Wide 2512 (6432 Metric), 1225 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19694 € | 787,76 € |
| Unit Price without VAT: | 0,19694 € |
|---|---|
| Unit Price with VAT: | 0,23436 € |

