
LOGICOA003-EVK-001 | |
|---|---|
DigiKey Part Number | 846-LOGICOA003-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | LOGICOA003-EVK-001 |
Description | LOGICOA EVALUATION BOARD : LOGIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q2035 - 1 Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 4A | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ML62Q2035 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,05000 € | 415,05 € |
| Unit Price without VAT: | 415,05000 € |
|---|---|
| Unit Price with VAT: | 493,90950 € |

