
LMR344FJ-GE2 | |
|---|---|
DigiKey Part Number | LMR344FJ-GE2TR-ND - Tape & Reel (TR) LMR344FJ-GE2CT-ND - Cut Tape (CT) LMR344FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR344FJ-GE2 |
Description | IC CMOS 4 CIRCUIT 14SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR344FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69600 € | 17,40 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,57728 € | 144,32 € |
| 500 | 0,55420 € | 277,10 € |
| 1.000 | 0,53517 € | 535,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51510 € | 1.287,75 € |
| 5.000 | 0,50300 € | 2.515,00 € |
| 7.500 | 0,49694 € | 3.727,05 € |
| 12.500 | 0,49022 € | 6.127,75 € |
| 17.500 | 0,48630 € | 8.510,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

