CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR342FVT-GE2

DigiKey Part Number
846-LMR342FVT-GE2TR-ND - Tape & Reel (TR)
846-LMR342FVT-GE2CT-ND - Cut Tape (CT)
846-LMR342FVT-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR342FVT-GE2
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
LMR342FVT-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
113 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-TSSOP-B
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37800 €3,78 €
250,33920 €8,48 €
1000,29590 €29,59 €
2500,27532 €68,83 €
5000,26290 €131,45 €
1.0000,25267 €252,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24001 €720,03 €
6.0000,23382 €1.402,92 €
9.0000,23072 €2.076,48 €
15.0000,22729 €3.409,35 €
21.0000,22528 €4.730,88 €
30.0000,22335 €6.700,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €