
LMR342FVM-GTR | |
|---|---|
DigiKey Part Number | LMR342FVM-GTRTR-ND - Tape & Reel (TR) LMR342FVM-GTRCT-ND - Cut Tape (CT) LMR342FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FVM-GTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FVM-GTR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27532 € | 68,83 € |
| 500 | 0,26290 € | 131,45 € |
| 1.000 | 0,25267 € | 252,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24001 € | 720,03 € |
| 6.000 | 0,23382 € | 1.402,92 € |
| 9.000 | 0,23072 € | 2.076,48 € |
| 15.000 | 0,22729 € | 3.409,35 € |
| 21.000 | 0,22528 € | 4.730,88 € |
| 30.000 | 0,22335 € | 6.700,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

