
LMR342FVM-GTR | |
|---|---|
DigiKey Part Number | LMR342FVM-GTRTR-ND - Tape & Reel (TR) LMR342FVM-GTRCT-ND - Cut Tape (CT) LMR342FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FVM-GTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,24839 € | 248,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23596 € | 707,88 € |
| 6.000 | 0,22987 € | 1.379,22 € |
| 9.000 | 0,22682 € | 2.041,38 € |
| 15.000 | 0,22344 € | 3.351,60 € |
| 21.000 | 0,22147 € | 4.650,87 € |
| 30.000 | 0,21957 € | 6.587,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

