
LMR342F-GE2 | |
|---|---|
DigiKey Part Number | LMR342F-GE2TR-ND - Tape & Reel (TR) LMR342F-GE2CT-ND - Cut Tape (CT) LMR342F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342F-GE2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR342F-GE2 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27532 € | 68,83 € |
| 500 | 0,26290 € | 131,45 € |
| 1.000 | 0,25267 € | 252,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24185 € | 604,62 € |
| 5.000 | 0,23533 € | 1.176,65 € |
| 7.500 | 0,23207 € | 1.740,53 € |
| 12.500 | 0,22846 € | 2.855,75 € |
| 17.500 | 0,22634 € | 3.960,95 € |
| 25.000 | 0,22431 € | 5.607,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

