CMOS Amplifier 1 Circuit 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR341G-GTR

DigiKey Part Number
LMR341G-GTRTR-ND - Tape & Reel (TR)
LMR341G-GTRCT-ND - Cut Tape (CT)
LMR341G-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR341G-GTR
Description
IC CMOS 1 CIRCUIT 6SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit 6-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMR341G-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
80µA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
2 MHz
Supplier Device Package
6-SSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,31000 €3,10 €
250,27720 €6,93 €
1000,24070 €24,07 €
2500,22344 €55,86 €
5000,21298 €106,49 €
1.0000,20439 €204,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19379 €581,37 €
6.0000,18860 €1.131,60 €
9.0000,18599 €1.673,91 €
15.0000,18311 €2.746,65 €
21.0000,18143 €3.810,03 €
30.0000,17981 €5.394,30 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €