
LMR1803YG-CTR | |
|---|---|
DigiKey Part Number | 846-LMR1803YG-CTR-ND - Tape & Reel (TR) 846-LMR1803YG-CTRCT-ND - Cut Tape (CT) 846-LMR1803YG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1803YG-CTR |
Description | AUTOMOTIVE LOW NOISE LOW INPUT O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,92520 € | 48,13 € |
| 100 | 1,73340 € | 173,34 € |
| 250 | 1,64188 € | 410,47 € |
| 500 | 1,58670 € | 793,35 € |
| 1.000 | 1,54130 € | 1.541,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48521 € | 4.455,63 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

