
LMR1701G-LBTR | |
|---|---|
DigiKey Part Number | 846-LMR1701G-LBTR-ND - Tape & Reel (TR) 846-LMR1701G-LBTRCT-ND - Cut Tape (CT) 846-LMR1701G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1701G-LBTR |
Description | LMR SERIES, HIGH SPEED CMOS OPER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 2.6 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,02900 € | 20,29 € |
| 100 | 1,41140 € | 141,14 € |
| 500 | 1,14742 € | 573,71 € |
| 1.000 | 1,12184 € | 1.121,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95504 € | 2.865,12 € |
| 6.000 | 0,91654 € | 5.499,24 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

