Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR1002G-LBTR

DigiKey Part Number
846-LMR1002G-LBTR-ND - Tape & Reel (TR)
846-LMR1002G-LBTRCT-ND - Cut Tape (CT)
846-LMR1002G-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR1002G-LBTR
Description
LMR SERIES, ZERO DRIFT LOW OFFSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80400 €18,04 €
251,65080 €41,27 €
1001,48220 €148,22 €
2501,40200 €350,50 €
5001,35358 €676,79 €
1.0001,31376 €1.313,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,26457 €3.793,71 €
6.0001,24050 €7.443,00 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €