
LMR1002F-LBE2 | |
|---|---|
DigiKey Part Number | 846-LMR1002F-LBE2TR-ND - Tape & Reel (TR) 846-LMR1002F-LBE2CT-ND - Cut Tape (CT) 846-LMR1002F-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1002F-LBE2 |
Description | CMOS OPERATIONAL AMPLIFIER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,49760 € | 37,44 € |
| 100 | 1,34290 € | 134,29 € |
| 250 | 1,26892 € | 317,23 € |
| 500 | 1,22442 € | 612,21 € |
| 1.000 | 1,18776 € | 1.187,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14906 € | 2.872,65 € |
| 5.000 | 1,12574 € | 5.628,70 € |
| 7.500 | 1,11406 € | 8.355,45 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

