LM393WPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.078
Unit Price: 0,52000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.207
Unit Price: 0,24000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 89.112
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 784
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.869
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.936
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.391
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.540
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.362
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.597
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.710
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.378
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.188
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,11615 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393WPT

DigiKey Part Number
LM393WPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393WPT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes