
LM393DT | |
|---|---|
DigiKey Part Number | LM393DTTR-ND - Tape & Reel (TR) LM393DTCT-ND - Cut Tape (CT) LM393DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DT |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,25400 € | 63,50 € |
| 500 | 0,24232 € | 121,16 € |
| 1.000 | 0,23273 € | 232,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22261 € | 556,52 € |
| 5.000 | 0,21651 € | 1.082,55 € |
| 7.500 | 0,21346 € | 1.600,95 € |
| 12.500 | 0,21008 € | 2.626,00 € |
| 17.500 | 0,20810 € | 3.641,75 € |
| 25.000 | 0,20619 € | 5.154,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |









