
LM339FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM339FVJ-E2TR-ND - Tape & Reel (TR) 846-LM339FVJ-E2CT-ND - Cut Tape (CT) 846-LM339FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339FVJ-E2 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM339FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.05µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP-BJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51089 € | 1.277,22 € |
| 5.000 | 0,49888 € | 2.494,40 € |
| 7.500 | 0,49287 € | 3.696,52 € |
| 12.500 | 0,48621 € | 6.077,62 € |
| 17.500 | 0,48231 € | 8.440,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71120 € | 17,78 € |
| 100 | 0,62900 € | 62,90 € |
| 250 | 0,58984 € | 147,46 € |
| 500 | 0,56618 € | 283,09 € |
| 1.000 | 0,54675 € | 546,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69040 € | 17,26 € |
| 100 | 0,61070 € | 61,07 € |
| 250 | 0,57264 € | 143,16 € |
| 500 | 0,54970 € | 274,85 € |
| 1.000 | 0,53083 € | 530,83 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

