
LM2903FJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM2903FJ-E2TR-ND - Tape & Reel (TR) 846-LM2903FJ-E2CT-ND - Cut Tape (CT) 846-LM2903FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FJ-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.05µA @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP-J |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 4.5mV @ 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38210 € | 38,21 € |
| 250 | 0,35644 € | 89,11 € |
| 500 | 0,34102 € | 170,51 € |
| 1.000 | 0,32828 € | 328,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31485 € | 787,12 € |
| 5.000 | 0,30675 € | 1.533,75 € |
| 7.500 | 0,30270 € | 2.270,25 € |
| 12.500 | 0,29821 € | 3.727,62 € |
| 17.500 | 0,29558 € | 5.172,65 € |
| 25.000 | 0,29306 € | 7.326,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



