Comparator Standard (General Purpose) 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903EZFJ-CE2

DigiKey Part Number
846-LM2903EZFJ-CE2TR-ND - Tape & Reel (TR)
846-LM2903EZFJ-CE2CT-ND - Cut Tape (CT)
846-LM2903EZFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903EZFJ-CE2
Description
AUTOMOTIVE GROUND SENSE COMPARAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38500 €3,85 €
250,34440 €8,61 €
1000,30100 €30,10 €
2500,28004 €70,01 €
5000,26746 €133,73 €
1.0000,25710 €257,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24616 €615,40 €
5.0000,23957 €1.197,85 €
7.5000,23627 €1.772,03 €
12.5000,23261 €2.907,62 €
17.5000,23047 €4.033,23 €
25.0000,22842 €5.710,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €