
LM2901EYFV-CE2 | |
|---|---|
DigiKey Part Number | 846-LM2901EYFV-CE2TR-ND - Tape & Reel (TR) 846-LM2901EYFV-CE2CT-ND - Cut Tape (CT) 846-LM2901EYFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901EYFV-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOPB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Series | Current - Quiescent (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 400ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Collector, TTL | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79670 € | 79,67 € |
| 250 | 0,74892 € | 187,23 € |
| 500 | 0,72014 € | 360,07 € |
| 1.000 | 0,71389 € | 713,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67143 € | 1.678,57 € |
| 5.000 | 0,65636 € | 3.281,80 € |
| 7.500 | 0,64881 € | 4.866,07 € |
| 12.500 | 0,64045 € | 8.005,62 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

