
LF-301VA | |
|---|---|
DigiKey Part Number | 846-LF-301VATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF-301VA |
Description | DISPLAY 7SEG 0.31" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LF-301VA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24445 € | 1.244,45 € |
| 2.000 | 1,19307 € | 2.386,14 € |
| 3.000 | 1,16675 € | 3.500,25 € |
| 5.000 | 1,13708 € | 5.685,40 € |
| 7.000 | 1,11945 € | 7.836,15 € |
| Unit Price without VAT: | 1,24445 € |
|---|---|
| Unit Price with VAT: | 1,48090 € |

