
LBP-602VK2 | |
|---|---|
DigiKey Part Number | LBP-602VK2-ND |
Manufacturer | |
Manufacturer Product Number | LBP-602VK2 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.9V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LBP-602VK2 Models |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Red |
Series | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 36mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 896mW |
Digit/Alpha Size 0.56" (14.30mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,58100 € | 25,81 € |
| 300 | 1,86097 € | 558,29 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

