
LB-602EA2 | |
|---|---|
DigiKey Part Number | 846-LB-602EA2-ND |
Manufacturer | |
Manufacturer Product Number | LB-602EA2 |
Description | DISPLAY 7SEG 0.56" DBL ORG 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.05V 25mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 25mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 5,97600 € | 59,76 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

