Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.05V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-602AK2

DigiKey Part Number
846-LB-602AK2-ND
Manufacturer
Manufacturer Product Number
LB-602AK2
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.05V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.30mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
626nm
Power Dissipation (Max)
65mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,11000 €5,11 €
103,83100 €38,31 €
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €