Image for LB-403VF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-403VF1

DigiKey Part Number
LB-403VF1-ND
Manufacturer
Manufacturer Product Number
LB-403VF1
Description
DISPLAY 7SEG 0.39" TRP RED 20DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.630" H x 1.024" W x 0.315" D (16.00mm x 26.00mm x 8.00mm) 20-DIP (0.492", 12.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Rohm Semiconductor
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
6.3mcd
Number of Characters
3
Wavelength - Peak
650nm
Size / Dimension
0.630" H x 1.024" W x 0.315" D (16.00mm x 26.00mm x 8.00mm)
Power Dissipation (Max)
640mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
20-DIP (0.492", 12.50mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.