
LB-402VD | |
|---|---|
DigiKey Part Number | 846-LB-402VD-ND |
Manufacturer | |
Manufacturer Product Number | LB-402VD |
Description | DISPLAY 7-SEG 0.4" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LB-402VD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 2 | |
Size / Dimension | 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,69600 € | 46,96 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

