LB-303VK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,57500 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-303VK

DigiKey Part Number
LB-303VK-ND
Manufacturer
Manufacturer Product Number
LB-303VK
Description
DISPLAY 7SEG 0.31" TRP RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
4mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
960mW
Package / Case
12-DIP (0.362", 9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes