Similar

LB-303VA | |
|---|---|
DigiKey Part Number | LB-303VA-ND |
Manufacturer | |
Manufacturer Product Number | LB-303VA |
Description | DISPLAY 7SEG 0.31" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Rohm Semiconductor | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 4mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) | Power Dissipation (Max) 960mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 12-DIP (0.362", 9.20mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELT-316SURWA/S530-A3 | Everlight Electronics Co Ltd | 0 | ELT-316SURWA/S530-A3-ND | 1,33848 € | Similar |


