Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.1V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-303MK

DigiKey Part Number
846-LB-303MK-ND
Manufacturer
Manufacturer Product Number
LB-303MK
Description
DISPLAY 7SEG 0.31" TRP GRN 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.1V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Rohm Semiconductor
Color
Green
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
6.3mcd
Number of Characters
3
Wavelength - Peak
563nm
Size / Dimension
0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm)
Power Dissipation (Max)
1.44W
Digit/Alpha Size
0.31" (8.00mm)
Package / Case
12-DIP (0.362", 9.20mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,98000 €8,98 €
106,90400 €69,04 €
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €