
LB-303MA | |
|---|---|
DigiKey Part Number | LB-303MA-ND |
Manufacturer | |
Manufacturer Product Number | LB-303MA |
Description | DISPLAY 7SEG 0.31" TRP GRN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.1V 10mA 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) 12-DIP (0.362", 9.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.512" H x 0.866" W x 0.197" D (13.00mm x 22.00mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 1.44W | |
Package / Case | 12-DIP (0.362", 9.20mm) | |
Base Product Number |

