
LAP-301YB | |
|---|---|
DigiKey Part Number | LAP-301YB-ND |
Manufacturer | |
Manufacturer Product Number | LAP-301YB |
Description | DISPLAY 7SEG 0.31" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.9V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 450mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,67094 € | 267,35 € |
| Unit Price without VAT: | 1,67094 € |
|---|---|
| Unit Price with VAT: | 1,98842 € |


