MFR Recommended
MFR Recommended

LA-601BL | |
|---|---|
DigiKey Part Number | 846-LA-601BL-ND |
Manufacturer | |
Manufacturer Product Number | LA-601BL |
Description | DISPLAY 7SEG 0.58" SGL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.6V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 3.6V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 56mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | Power Dissipation (Max) 42mW |
Digit/Alpha Size 0.58" (14.60mm) | Package / Case 10-DIP (0.400", 10.16mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157142B12803 | Würth Elektronik | 8 | 732-157142B12803-ND | 1,32000 € | MFR Recommended |
| ACSC56-41QBWA/D-F01 | Kingbright | 15.004 | 754-2233-1-ND | 3,21000 € | MFR Recommended |



