MFR Recommended
MFR Recommended

LA-501VN | |
|---|---|
DigiKey Part Number | LA-501VN-ND |
Manufacturer | |
Manufacturer Product Number | LA-501VN |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 16mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) | Power Dissipation (Max) 480mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHD-5503 | LITEON | 23.198 | 160-1576-5-ND | 3,36000 € | MFR Recommended |
| SC52-11SURKWA | Kingbright | 966 | SC52-11SURKWA-ND | 2,09000 € | MFR Recommended |
| SC56-21SURKWA | Kingbright | 763 | SC56-21SURKWA-ND | 2,07000 € | MFR Recommended |
| TDSR1360 | Vishay Semiconductor Opto Division | 21 | TDSR1360-ND | 1,93000 € | Similar |





