LA-401XD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 1,59778 €
Datasheet

MFR Recommended


LITEON
In Stock: 206
Unit Price: 1,22000 €
Datasheet
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-401XD

DigiKey Part Number
846-LA-401XD-ND
Manufacturer
Manufacturer Product Number
LA-401XD
Description
DISPLAY 7-SEG 0.4" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-401XD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
589nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1202,37883 €285,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37883 €
Unit Price with VAT:2,83081 €