MFR Recommended
MFR Recommended

LA-401BD | |
|---|---|
DigiKey Part Number | 846-LA-401BD-ND |
Manufacturer | |
Manufacturer Product Number | LA-401BD |
Description | DISPLAY 7SEG 0.4" SGL BLUE 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.6V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 3.6V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 56mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | Power Dissipation (Max) 42mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157119B12801 | Würth Elektronik | 12 | 732-157119B12801-ND | 1,23000 € | MFR Recommended |
| LTS-4817CTB-P | LITEON | 410 | 160-1863-1-ND | 2,41000 € | MFR Recommended |



