
LA-301YB | |
|---|---|
DigiKey Part Number | LA-301YB-ND |
Manufacturer | |
Manufacturer Product Number | LA-301YB |
Description | DISPLAY 7SEG 0.31" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 15mA 0.275" H x 0.433" W x 0.197" D (7.00mm x 11.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.275" H x 0.433" W x 0.197" D (7.00mm x 11.00mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 15mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,23913 € | 198,26 € |
| Unit Price without VAT: | 1,23913 € |
|---|---|
| Unit Price with VAT: | 1,47456 € |


