
LA-301EB | |
|---|---|
DigiKey Part Number | 846-1122-ND |
Manufacturer | |
Manufacturer Product Number | LA-301EB |
Description | DISPLAY 7SEG 0.31" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.05V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | LA-301EB Models |
Category | Color Orange |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 90mcd |
Number of Characters 1 | Wavelength - Peak 610nm |
Size / Dimension 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U411 | Broadcom Limited | 0 | HDSP-U411-ND | 2,24336 € | Similar |


