
LA-301DL | |
|---|---|
DigiKey Part Number | LA-301DL-ND |
Manufacturer | |
Manufacturer Product Number | LA-301DL |
Description | DISPLAY 7SEG 0.31" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 15mA 0.275" H x 0.433" W x 0.197" D (7.00mm x 11.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Category | Common Pin Common Cathode |
Manufacturer Rohm Semiconductor | Color Orange |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 15mA |
Part Status Obsolete | Millicandela Rating 6.3mcd |
Number of Characters 1 | Wavelength - Peak 610nm |
Size / Dimension 0.275" H x 0.433" W x 0.197" D (7.00mm x 11.00mm x 5.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U413 | Broadcom Limited | 0 | HDSP-U413-ND | 2,20933 € | Direct |
| HDSP-A403 | Broadcom Limited | 2.316 | HDSP-A403-ND | 4,48000 € | MFR Recommended |
| SC36-11EWA | Kingbright | 0 | 754-2293-ND | 2,01000 € | MFR Recommended |




